
FMCN1561 | |
|---|---|
DigiKey Part Number | 5328-FMCN1561-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1561 |
Description | CONN JACK SOLDER SMC |
Customer Reference | |
Detailed Description | SMC Connector Jack, Female Socket 50 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 10 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Obsolete | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |

