
FMCN1560 | |
|---|---|
DigiKey Part Number | 5328-FMCN1560-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1560 |
Description | CONN JACK CRIMP/SOLDER SMC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Cable Group RG-179, 187 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 2 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 335 V |
Mounting Feature Bulkhead - Front Side Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,63000 € | 60,63 € |
| Unit Price without VAT: | 60,63000 € |
|---|---|
| Unit Price with VAT: | 72,14970 € |

