
FMCN1557 | |
|---|---|
DigiKey Part Number | 5328-FMCN1557-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1557 |
Description | CONN PLUG CLAMP/SOLDER SMC |
Customer Reference | |
Detailed Description | SMC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-174, 188, 316, LMR-100 |
Series | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |

