Parametric Equivalent
Parametric Equivalent

FMCN1553 | |
|---|---|
DigiKey Part Number | 5328-FMCN1553-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1553 |
Description | CONN JACK SOLDER SMC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 10 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 82_SMC-50-0-1/111_NE | Huber+Suhner, Inc. | 0 | 3628-82_SMC-50-0-1/111_NE-ND | 11,66000 € | Parametric Equivalent |
| 82_SMC-50-0-1/111_NH | Huber+Suhner, Inc. | 0 | 3628-82_SMC-50-0-1/111_NH-ND | 5,12360 € | Parametric Equivalent |
| PE4175 | Pasternack | 0 | 6099-PE4175-ND | 17,30000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,26000 € | 19,26 € |
| Unit Price without VAT: | 19,26000 € |
|---|---|
| Unit Price with VAT: | 22,91940 € |




