
FMCN1546 | |
|---|---|
DigiKey Part Number | 5328-FMCN1546-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1546 |
Description | CONN JACK CRIMP/SOLDER SMC |
Customer Reference | |
Detailed Description | SMC Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Category | Cable Group RG-174, 188, 316, LMR-100 |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 3 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |

