Parametric Equivalent
Parametric Equivalent

FMCN1516 | |
|---|---|
DigiKey Part Number | 5328-FMCN1516-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1516 |
Description | CONN JACK CLAMP/SOLDER (CAPTIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Frequency - Max 50 GHz |
Mfr | Number of Ports 1 |
Series | Features Mounting Hardware |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Screw | Operating Temperature -40°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 400 V |
Mounting Type Board Edge, End Launch | Insertion Loss 0.43dB |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1517 | Fairview Microwave | 0 | 5328-FMCN1517-ND | 109,13000 € | Parametric Equivalent |
| 147-0701-822 | Cinch Connectivity Solutions Johnson | 26 | 24-147-0701-822-ND | 76,70000 € | Parametric Equivalent |
| 147-0701-832 | Cinch Connectivity Solutions Johnson | 42 | 24-147-0701-832-ND | 77,95000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,64000 € | 113,64 € |
| Unit Price without VAT: | 113,64000 € |
|---|---|
| Unit Price with VAT: | 135,23160 € |



