
FMCN1488 | |
|---|---|
DigiKey Part Number | 5328-FMCN1488-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1488 |
Description | CONN JACK CLAMP/SOLDER (CAPTIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Mounting Hardware |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1489 | Fairview Microwave | 0 | 5328-FMCN1489-ND | 88,28000 € | Parametric Equivalent |
| FMCN1491 | Fairview Microwave | 0 | 5328-FMCN1491-ND | 59,04000 € | Parametric Equivalent |
| SCT048-SMA | Fairview Microwave | 0 | 5328-SCT048-SMA-ND | 271,25000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,16000 € | 89,16 € |
| Unit Price without VAT: | 89,16000 € |
|---|---|
| Unit Price with VAT: | 106,10040 € |




