
FMCN1486 | |
|---|---|
DigiKey Part Number | 5328-FMCN1486-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1486 |
Description | CONN PLUG CLAMP SMA |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount Clamp |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 26.5 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Obsolete | Features Mounting Hardware |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Center Contact Material Brass |
Contact Termination Clamp | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Mating Cycles 500 |

