
FMCN1476 | |
|---|---|
DigiKey Part Number | 5328-FMCN1476-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1476 |
Description | CONN JACK CLAMP 2.92MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Clamp |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 40 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Features Mounting Hardware |
Connector Style | Housing Color Silver |
Connector Type Jack, Female Socket | Center Contact Material Beryllium Copper |
Contact Termination Clamp | Body Material Stainless Steel |
Shield Termination Screw | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetherimide (PEI) |
Mounting Type Panel Mount | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1475 | Fairview Microwave | 0 | 5328-FMCN1475-ND | 70,56000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,56000 € | 70,56 € |
| Unit Price without VAT: | 70,56000 € |
|---|---|
| Unit Price with VAT: | 83,96640 € |


