Parametric Equivalent
Parametric Equivalent

FMCN1447 | |
|---|---|
DigiKey Part Number | 5328-FMCN1447-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1447 |
Description | CONN JACK SOLDER/SOLDER SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Tri-Metal |
Connector Type Jack, Female Socket | Center Contact Plating Silver |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line) | Insertion Loss 0.10dB |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FMCN1720 | Fairview Microwave | 0 | 5328-FMCN1720-ND | 17,02000 € | Parametric Equivalent |
| FMCN1941 | Fairview Microwave | 0 | 5328-FMCN1941-ND | 18,04000 € | Parametric Equivalent |
| 9533-9113-003 | Radiall USA, Inc. | 0 | 2201-9533-9113-003-ND | 12,30640 € | Parametric Equivalent |
| 9666-9113-000 | Radiall USA, Inc. | 0 | 2201-9666-9113-000-ND | 71,52560 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,12000 € | 20,12 € |
| Unit Price without VAT: | 20,12000 € |
|---|---|
| Unit Price with VAT: | 23,94280 € |





