
FMCN1431 | |
|---|---|
DigiKey Part Number | 5328-FMCN1431-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1431 |
Description | 2.92MM MALE (PLUG) CONNECTOR FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 45 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.27dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,27000 € | 126,27 € |
| Unit Price without VAT: | 126,27000 € |
|---|---|
| Unit Price with VAT: | 150,26130 € |

