
FMCN1427 | |
|---|---|
DigiKey Part Number | 5328-FMCN1427-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1427 |
Description | 2.4MM MALE (PLUG) CONNECTOR FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold, Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Beryllium Copper | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetherimide (PEI) | |
Operating Temperature | -65°C ~ 150°C | |
Voltage Rating | 170 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.28dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,55000 € | 77,55 € |
| Unit Price without VAT: | 77,55000 € |
|---|---|
| Unit Price with VAT: | 92,28450 € |

