
FMCN1368 | |
|---|---|
DigiKey Part Number | 5328-FMCN1368-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1368 |
Description | CONN JACK SOLDER TYPE C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | C Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 10 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 € | 17,31 € |
| 10 | 14,71000 € | 147,10 € |
| 25 | 13,78880 € | 344,72 € |
| 50 | 13,13060 € | 656,53 € |
| 100 | 12,50420 € | 1.250,42 € |
| 250 | 11,72204 € | 2.930,51 € |
| 500 | 11,16328 € | 5.581,64 € |
| Unit Price without VAT: | 17,31000 € |
|---|---|
| Unit Price with VAT: | 20,59890 € |

