
FMCN1365 | |
|---|---|
DigiKey Part Number | 5328-FMCN1365-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1365 |
Description | CONN PLUG CLAMP/SOLDER HN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | HN Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-9, 214, 225, 393 | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1500 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,82000 € | 94,82 € |
| 10 | 80,60000 € | 806,00 € |
| 25 | 75,55840 € | 1.888,96 € |
| 50 | 71,95620 € | 3.597,81 € |
| 100 | 68,52700 € | 6.852,70 € |
| Unit Price without VAT: | 94,82000 € |
|---|---|
| Unit Price with VAT: | 112,83580 € |

