
FMCN1363 | |
|---|---|
DigiKey Part Number | 5328-FMCN1363-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1363 |
Description | CONN PLUG CLAMP/SOLDER TYPE N |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-14, 217 |
Mfr | Fastening Type Threaded |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,63000 € | 49,63 € |
| Unit Price without VAT: | 49,63000 € |
|---|---|
| Unit Price with VAT: | 59,05970 € |

