
FMCN1362 | |
|---|---|
DigiKey Part Number | 5328-FMCN1362-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1362 |
Description | CONN PLUG CRIMP/SOLDER SHV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SHV Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, 141, 303, LMR-195 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 300 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 1400 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,25000 € | 78,25 € |
| 10 | 66,51200 € | 665,12 € |
| 25 | 62,35080 € | 1.558,77 € |
| 50 | 59,37840 € | 2.968,92 € |
| 100 | 56,54790 € | 5.654,79 € |
| Unit Price without VAT: | 78,25000 € |
|---|---|
| Unit Price with VAT: | 93,11750 € |

