MHV Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN1361

DigiKey Part Number
5328-FMCN1361-ND
Manufacturer
Manufacturer Product Number
FMCN1361
Description
CONN JACK SOLDER MHV
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MHV Connector Jack, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Mfr
Frequency - Max
300 MHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder Cup
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 155°C
Mounting Type
Panel Mount
Voltage Rating
3500 V
Mounting Feature
Bulkhead - Front Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Factory Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
155,86000 €55,86 €
1047,48200 €474,82 €
2544,51080 €1.112,77 €
5042,38860 €2.119,43 €
10040,36800 €4.036,80 €
Manufacturers Standard Package
Unit Price without VAT:55,86000 €
Unit Price with VAT:66,47340 €