
FMCN1297 | |
|---|---|
DigiKey Part Number | 5328-FMCN1297-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1297 |
Description | CONN PLUG CRIMP/SOLDER SSMC |
Customer Reference | |
Detailed Description | SSMC Connector Plug, Male Pin Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 250 V |
Cable Group RG-174, 188, 316, LMR-100 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.30dB |

