
FMCN1271 | |
|---|---|
DigiKey Part Number | 5328-FMCN1271-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1271 |
Description | RA SSMC JACK BULKHEAD CONNECTOR |
Customer Reference | |
Detailed Description | SSMC Connector Jack, Female Socket Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Obsolete | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Right Angle | Voltage Rating 250 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-178, 196 | Insertion Loss 0.30dB |
Fastening Type Snap-On |

