Parametric Equivalent
Parametric Equivalent

FMCN1249 | |
|---|---|
DigiKey Part Number | 5328-FMCN1249-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1249 |
Description | CONN JACK SOLDER TYPE N |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 1 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R162403000 | Radiall USA, Inc. | 125 | 2201-R162403000-ND | 18,54000 € | Parametric Equivalent |
| R162403000W | Radiall USA, Inc. | 0 | 2201-R162403000W-ND | 16,40160 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,64000 € | 25,64 € |
| Unit Price without VAT: | 25,64000 € |
|---|---|
| Unit Price with VAT: | 30,51160 € |



