
FMCN1244 | |
|---|---|
DigiKey Part Number | 5328-FMCN1244-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1244 |
Description | CONN PLUG SOLDER/SOLDER SMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bag | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Beryllium Copper |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyetherimide (PEI) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Cable Group RG-405 (.086 Semi Rigid) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,79000 € | 91,79 € |
| Unit Price without VAT: | 91,79000 € |
|---|---|
| Unit Price with VAT: | 109,23010 € |

