
FMCN1240 | |
|---|---|
DigiKey Part Number | 5328-FMCN1240-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1240 |
Description | CONN PLUG SOLDER BMA |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Frequency - Max 22 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Brass |
Part Status Obsolete | Body Material Stainless Steel |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 350 V |
Mounting Type Through Hole, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 3.75dB |

