
FMCN1236 | |
|---|---|
DigiKey Part Number | 5328-FMCN1236-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1236 |
Description | CONN PLUG NONE BMA |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Panel Mount, Threaded Solder |
Datasheet | Datasheet |
Category | Frequency - Max 22 GHz |
Mfr | Number of Ports 1 |
Series | Features Hermetically Sealed |
Packaging Bag | Housing Color Silver |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Threaded | Mating Cycles 1000 |
Fastening Type Snap-On | Insertion Loss 0.32dB |

