
FMCN1232 | |
|---|---|
DigiKey Part Number | 5328-FMCN1232-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1232 |
Description | CONN PLUG SOLDER BMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 22 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 125°C |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount | Mating Cycles 1000 |
Mounting Feature Flange | Insertion Loss 0.32dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,66000 € | 69,66 € |
| Unit Price without VAT: | 69,66000 € |
|---|---|
| Unit Price with VAT: | 82,89540 € |




