Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FMCN1211 | |
|---|---|
DigiKey Part Number | 5328-FMCN1211-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1211 |
Description | CONN JACK SOLDER/SOLDER BMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 22 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 100°C |
Mounting Type Panel Mount | Voltage Rating 350 V |
Mounting Feature Flange | Mating Cycles 1000 |
Cable Group RG-402 (.141" Semi Rigid) | Insertion Loss 0.14dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R128295700 | Radiall USA, Inc. | 0 | 2201-R128295700-ND | 31,59490 € | Parametric Equivalent |
| R128295700W | Radiall USA, Inc. | 0 | 2201-R128295700W-ND | 52,98840 € | Parametric Equivalent |
| R128295727 | Radiall USA, Inc. | 0 | 2201-R128295727-ND | 23,80790 € | Parametric Equivalent |
| R128295727W | Radiall USA, Inc. | 0 | 2201-R128295727W-ND | 36,06960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,76000 € | 107,76 € |
| Unit Price without VAT: | 107,76000 € |
|---|---|
| Unit Price with VAT: | 128,23440 € |




