
FMCN1204 | |
|---|---|
DigiKey Part Number | 5328-FMCN1204-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1204 |
Description | CONN JACK CRIMP/SOLDER BMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 1000 |
Cable Group RG-174, 316, LMR-100 | Insertion Loss 0.10dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,46000 € | 152,46 € |
| Unit Price without VAT: | 152,46000 € |
|---|---|
| Unit Price with VAT: | 181,42740 € |

