
FMCN1203 | |
|---|---|
DigiKey Part Number | 5328-FMCN1203-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1203 |
Description | CONN PLUG CRIMP/SOLDER BMA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | BMA Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 12.4 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 125°C |
Mounting Type Panel Mount | Voltage Rating 350 V |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-55, 142, 223, 400 | Insertion Loss 0.10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45318 | Pasternack | 0 | 6099-PE45318-ND | 123,43000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,58000 € | 45,58 € |
| Unit Price without VAT: | 45,58000 € |
|---|---|
| Unit Price with VAT: | 54,24020 € |


