
FMCN1189 | |
|---|---|
DigiKey Part Number | 5328-FMCN1189-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1189 |
Description | CONN JACK SOLDER 4.3-10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Jack, Female Socket Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Tri-Metal |
Connector Type Jack, Female Socket | Center Contact Plating Silver |
Contact Termination Solder Cup | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -55°C ~ 90°C |
Mounting Type Panel Mount | Voltage Rating 1000 V |
Mounting Feature Flange | Mating Cycles 100 |
Fastening Type Threaded | Insertion Loss 0.13dB |
Frequency - Max 6 GHz |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,53000 € | 39,53 € |
| Unit Price without VAT: | 39,53000 € |
|---|---|
| Unit Price with VAT: | 47,04070 € |

