
FMCN1184 | |
|---|---|
DigiKey Part Number | 5328-FMCN1184-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1184 |
Description | RIGHT ANGLE SMA MALE (PLUG) PREC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Cable Group Harbour LL335i |
Mfr | Fastening Type Threaded |
Series | Frequency - Max 18 GHz |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 160°C |
Mounting Type Free Hanging (In-Line), Right Angle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,00000 € | 212,00 € |
| Unit Price without VAT: | 212,00000 € |
|---|---|
| Unit Price with VAT: | 252,28000 € |

