
FMCN1178 | |
|---|---|
DigiKey Part Number | 5328-FMCN1178-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1178 |
Description | CONN JACK SOLDER TNC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket Panel Mount, Right Angle Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Panel Mount, Right Angle | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 11 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 165°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 € | 39,90 € |
| Unit Price without VAT: | 39,90000 € |
|---|---|
| Unit Price with VAT: | 47,48100 € |

