
FMCN1173 | |
|---|---|
DigiKey Part Number | 5328-FMCN1173-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1173 |
Description | CONN PLUG SOLDER/SOLDER 4.3-10 |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 90°C | |
Voltage Rating | 850 V | |
Mating Cycles | 100 | |
Insertion Loss | 0.13dB |

