
FMCN1150 | |
|---|---|
DigiKey Part Number | 5328-FMCN1150-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1150 |
Description | CONN PLUG CRIMP/SOLDER TNC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line), Right Angle |
Mfr | Cable Group RG-174, 188, 316, LMR-100 |
Series | Fastening Type Threaded |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyoxymethylene (POM) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,61000 € | 46,61 € |
| Unit Price without VAT: | 46,61000 € |
|---|---|
| Unit Price with VAT: | 55,46590 € |

