1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCN1110

DigiKey Part Number
5328-FMCN1110-ND
Manufacturer
Manufacturer Product Number
FMCN1110
Description
CONN PLUG CRIMP/CRIMP 1.0/2.3
Customer Reference
Detailed Description
1.0/2.3 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Frequency - Max
3 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Obsolete
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
75 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
Belden 735A1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.