
FMCN1079 | |
|---|---|
DigiKey Part Number | 5328-FMCN1079-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1079 |
Description | N FEMALE (JACK) BULKHEAD PRECISI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Stainless Steel |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polyetherimide (PEI) |
Shield Termination Clamp | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Insertion Loss 0.17dB |
Cable Group Harbour LL142 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,78000 € | 154,78 € |
| Unit Price without VAT: | 154,78000 € |
|---|---|
| Unit Price with VAT: | 184,18820 € |

