
FMCN1016 | |
|---|---|
DigiKey Part Number | 5328-FMCN1016-ND |
Manufacturer | |
Manufacturer Product Number | FMCN1016 |
Description | CONN PLUG CRIMP/SOLDER MMBX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MMBX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 3 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Gold |
Packaging Bag | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 250 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 100 |
Cable Group RG-174, 316 | Insertion Loss 0.20dB |
Fastening Type Snap-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45251 | Pasternack | 0 | 6099-PE45251-ND | 40,20000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,56000 € | 16,56 € |
| Unit Price without VAT: | 16,56000 € |
|---|---|
| Unit Price with VAT: | 19,70640 € |


