
FMCK1021 | |
|---|---|
DigiKey Part Number | 5328-FMCK1021-ND |
Manufacturer | |
Manufacturer Product Number | FMCK1021 |
Description | CALIBRATION KIT TEST EQUIPMENT |
Customer Reference | |
Detailed Description | Test Equipment Calibration Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Tool Type | Calibration Kit | |
For Use With/Related Products | Test Equipment | |
Specifications | 7.5GHz | |
Weight | - |

