
FMCK1019 | |
|---|---|
DigiKey Part Number | 5328-FMCK1019-ND |
Manufacturer | |
Manufacturer Product Number | FMCK1019 |
Description | CALIBRATION KIT TEST EQUIPMENT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Test Equipment Calibration Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Tool Type | Calibration Kit | |
For Use With/Related Products | Test Equipment | |
Specifications | 26.5GHz | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6.617,15000 € | 6.617,15 € |
| Unit Price without VAT: | 6.617,15000 € |
|---|---|
| Unit Price with VAT: | 7.874,40850 € |

