
FMCB009 | |
|---|---|
DigiKey Part Number | 5328-FMCB009-ND |
Manufacturer | |
Manufacturer Product Number | FMCB009 |
Description | BOOT FOR 2.2-5 / BNC CONNECTOR T |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For LMR-400 Crimp Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | 2.2/5, TNC | |
Accessory Type | Boot | |
For Use With/Related Products | LMR-400 Crimp Connectors | |
Body Material | Silicone Rubber | |
Body Finish | - | |
Features | - | |
Color | Black | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,53000 € | 30,53 € |
| Unit Price without VAT: | 30,53000 € |
|---|---|
| Unit Price with VAT: | 36,33070 € |

