
FMCB006 | |
|---|---|
DigiKey Part Number | 5328-FMCB006-ND |
Manufacturer | |
Manufacturer Product Number | FMCB006 |
Description | IP68, WEATHERPROOF COLD SHRINK, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 0.17" ~ 0.60" (4.3mm ~ 15.2mm) X 0.148' (44.96mm, 1.77") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.148' (44.96mm, 1.77") | |
Diameter | 0.17" ~ 0.60" (4.3mm ~ 15.2mm) | |
Width | - | |
Material | - | |
Thickness | - | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,65000 € | 33,65 € |
| Unit Price without VAT: | 33,65000 € |
|---|---|
| Unit Price with VAT: | 40,04350 € |

