
FMCB004 | |
|---|---|
DigiKey Part Number | 5328-FMCB004-ND |
Manufacturer | |
Manufacturer Product Number | FMCB004 |
Description | IP68, WEATHERPROOF COLD SHRINK, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 0.30" ~ 1.08" (7.6mm ~ 27.4mm) X 0.217' (66.04mm, 2.60") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.217' (66.04mm, 2.60") | |
Diameter | 0.30" ~ 1.08" (7.6mm ~ 27.4mm) | |
Width | - | |
Material | - | |
Thickness | - | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,68000 € | 32,68 € |
| Unit Price without VAT: | 32,68000 € |
|---|---|
| Unit Price with VAT: | 38,88920 € |

