
FMCB003 | |
|---|---|
DigiKey Part Number | 5328-FMCB003-ND |
Manufacturer | |
Manufacturer Product Number | FMCB003 |
Description | IP68, WEATHERPROOF COLD SHRINK, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 0.25" ~ 1.11" (6.4mm ~ 28.2mm) X 0.294' (89.66mm, 3.53") |
Datasheet | Datasheet |
Category | Type Tubing |
Manufacturer Fairview Microwave | Length 0.294' (89.66mm, 3.53") |
Packaging Bulk | Diameter 0.25" ~ 1.11" (6.4mm ~ 28.2mm) |
Part Status Active | Color Black |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,64000 € | 32,64 € |
| Unit Price without VAT: | 32,64000 € |
|---|---|
| Unit Price with VAT: | 38,84160 € |

