
FMCB002 | |
|---|---|
DigiKey Part Number | 5328-FMCB002-ND |
Manufacturer | |
Manufacturer Product Number | FMCB002 |
Description | IP68, WEATHERPROOF COLD SHRINK, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Cold Shrink Tubing 0.40" ~ 1.75" (10.2mm ~ 44.5mm) X 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.333' (101.60mm, 4.00") | |
Diameter | 0.40" ~ 1.75" (10.2mm ~ 44.5mm) | |
Width | - | |
Material | - | |
Thickness | - | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,86000 € | 38,86 € |
| Unit Price without VAT: | 38,86000 € |
|---|---|
| Unit Price with VAT: | 46,24340 € |

