Insulating, High Temperature Tape Adhesive Black 1.50" (38.10mm) 1 1/2" X 0.18" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCB001

DigiKey Part Number
5328-FMCB001-ND
Manufacturer
Manufacturer Product Number
FMCB001
Description
SELF AMALGAMATING TAPE FOR IN-FI
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Insulating, High Temperature Tape Adhesive Black 1.50" (38.10mm) 1 1/2" X 0.18" (4.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bulk
Part Status
Active
Tape Type
Insulating, High Temperature
Adhesive
-
Backing, Carrier
-
Thickness
0.0290" (29.0 mils, 0.737mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
1.50" (38.10mm) 1 1/2"
Length
0.18" (4.50mm)
Color
Black
Usage
-
Temperature Range
-40°C ~ 110°C
Shelf Life Start
Date of Manufacture
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,57000 €24,57 €
Manufacturers Standard Package
Unit Price without VAT:24,57000 €
Unit Price with VAT:29,23830 €