
FMCA9995-24 | |
|---|---|
DigiKey Part Number | 5328-FMCA9995-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA9995-24 |
Description | SMA MALE TO SMA FEMALE BULKHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-188 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Panel Mount |
Packaging Bulk | 2nd Connector Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Length 24.00" (609.60mm) |
Style SMA to SMA | Cable Type RG-188 |
1st Connector SMA Plug | Cable Impedance 50 Ohms |
1st Contact Gender Male | Connector Impedance 50 Ohms |
1st Connector Mounting Type Free Hanging (In-Line) | Overall Impedance 50 Ohms |
2nd Connector SMA Jack | Color White |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,45000 € | 71,45 € |
| Unit Price without VAT: | 71,45000 € |
|---|---|
| Unit Price with VAT: | 85,02550 € |

