Cable Assembly Coaxial SSMA to SSMA 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA9981-24

DigiKey Part Number
5328-FMCA9981-24-ND
Manufacturer
Manufacturer Product Number
FMCA9981-24
Description
RA SSMA MALE TO SSMA FEMALE 2 HO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMA to SSMA 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
24.00" (609.60mm)
Part Status
Active
Cable Impedance
50 Ohms
Style
SSMA to SSMA
Connector Impedance
50 Ohms
1st Connector
SSMA Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
2nd Connector
SSMA Jack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1171,35000 €171,35 €
Manufacturers Standard Package
Unit Price without VAT:171,35000 €
Unit Price with VAT:203,90650 €