Cable Assembly Coaxial SMA to SMPS 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA9969-6

DigiKey Part Number
5328-FMCA9969-6-ND
Manufacturer
Manufacturer Product Number
FMCA9969-6
Description
SMPS FEMALE TO SMA MALE CABLE FM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPS 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
6.000" (152.40mm)
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMPS
Connector Impedance
50 Ohms
1st Connector
SMPS Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
27 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
SMA Plug
Operating Temperature
-55°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1264,93000 €264,93 €
Manufacturers Standard Package
Unit Price without VAT:264,93000 €
Unit Price with VAT:315,26670 €