
FMCA9966-18 | |
|---|---|
DigiKey Part Number | 5328-FMCA9966-18-ND |
Manufacturer | |
Manufacturer Product Number | FMCA9966-18 |
Description | RA SMPS FEMALE TO SMP FEMALE CAB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMPS |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Fairview Microwave | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Impedance 50 Ohms |
Part Status Active | Connector Impedance 50 Ohms |
Style SMP to SMPS | Overall Impedance 50 Ohms |
1st Connector SMPS Jack, Right Angle | Frequency - Max 18 GHz |
1st Contact Gender Female | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
2nd Connector SMP Jack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,72000 € | 291,72 € |
| Unit Price without VAT: | 291,72000 € |
|---|---|
| Unit Price with VAT: | 347,14680 € |

