
FMCA9963-6 | |
|---|---|
DigiKey Part Number | 5328-FMCA9963-6-ND |
Manufacturer | |
Manufacturer Product Number | FMCA9963-6 |
Description | RA SMPS FEMALE TO 1.85MM MALE CA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.85mm to SMPS 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 1.85mm to SMPS | |
1st Connector | SMPS Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 1.85mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | - | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 150°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,07000 € | 241,07 € |
| Unit Price without VAT: | 241,07000 € |
|---|---|
| Unit Price with VAT: | 286,87330 € |

