Cable Assembly Coaxial SMPS to SMPS 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA9950-12

DigiKey Part Number
5328-FMCA9950-12-ND
Manufacturer
Manufacturer Product Number
FMCA9950-12
Description
SMPS FEMALE TO SMPS FEMALE CABLE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPS to SMPS 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Female
Manufacturer
Fairview Microwave
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
12.00" (304.80mm)
Part Status
Active
Cable Impedance
50 Ohms
Style
SMPS to SMPS
Connector Impedance
50 Ohms
1st Connector
SMPS Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
40 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
SMPS Jack
Operating Temperature
-55°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1257,00000 €257,00 €
Manufacturers Standard Package
Unit Price without VAT:257,00000 €
Unit Price with VAT:305,83000 €