
FMCA9792-24 | |
|---|---|
DigiKey Part Number | 5328-FMCA9792-24-ND |
Manufacturer | |
Manufacturer Product Number | FMCA9792-24 |
Description | 10KV FEMALE BULKHEAD TO HN MALE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 10KV to HN RG-303 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | 10KV to HN | |
1st Connector | 10KV Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | HN Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-303 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Red | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |

